Part Details for ICL8007AMTV by Intersil Corporation
Overview of ICL8007AMTV by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ICL8007AMTV
ICL8007AMTV CAD Models
ICL8007AMTV Part Data Attributes:
|
ICL8007AMTV
Intersil Corporation
Buy Now
|
Compare Parts:
ICL8007AMTV
Intersil Corporation
ICL8007AMTV
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.000004 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2.5 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 |
Alternate Parts for ICL8007AMTV
This table gives cross-reference parts and alternative options found for ICL8007AMTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL8007AMTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3500TQ | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | ICL8007AMTV vs 3500TQ |
OPA111AM-BSS2 | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, | Burr-Brown Corp | ICL8007AMTV vs OPA111AM-BSS2 |
3542JQ | Operational Amplifier, 1 Func, 20000uV Offset-Max, MBCY8, | Burr-Brown Corp | ICL8007AMTV vs 3542JQ |
OPA37GJ-BSS4 | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | ICL8007AMTV vs OPA37GJ-BSS4 |
OPA111SM-BSS2 | Operational Amplifier, 1 Func, 1500uV Offset-Max, MBCY8, | Burr-Brown Corp | ICL8007AMTV vs OPA111SM-BSS2 |
HA2-5100-8 | Operational Amplifier, 1 Func, 2000uV Offset-Max, MBCY8 | Harris Semiconductor | ICL8007AMTV vs HA2-5100-8 |
HA2-5177A4 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | ICL8007AMTV vs HA2-5177A4 |
OPA27CJQ | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | ICL8007AMTV vs OPA27CJQ |
OPA37GJ-BSS2 | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | ICL8007AMTV vs OPA37GJ-BSS2 |
OPA111SM-BSS3 | Operational Amplifier, 1 Func, 1500uV Offset-Max, MBCY8, | Burr-Brown Corp | ICL8007AMTV vs OPA111SM-BSS3 |