Part Details for ICL7665AEPA+ by Analog Devices Inc
Results Overview of ICL7665AEPA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7665AEPA+ Information
ICL7665AEPA+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ICL7665AEPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICL7665AEPA
|
Mouser Electronics | Supervisory Circuits P Voltage Monitor with Dual Over/Undervoltage Detection RoHS: Compliant | 114 |
|
$5.2100 / $11.0100 | Buy Now |
|
Analog Devices Inc | µP Voltage Monitor with Dual O Package Multiple: 1 | 5132 |
|
$4.1700 / $11.0100 | Buy Now |
Part Details for ICL7665AEPA+
ICL7665AEPA+ CAD Models
ICL7665AEPA+ Part Data Attributes
|
ICL7665AEPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7665AEPA+
Analog Devices Inc
µP Voltage Monitor with Dual Over/Undervoltage Detection, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for ICL7665AEPA+
This table gives cross-reference parts and alternative options found for ICL7665AEPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7665AEPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7665ACPA+ | Analog Devices Inc | Check for Price | µP Voltage Monitor with Dual Over/Undervoltage Detection, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | ICL7665AEPA+ vs ICL7665ACPA+ |
ICL7665ACPA+ | Maxim Integrated Products | $4.4376 | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | ICL7665AEPA+ vs ICL7665ACPA+ |
ICL7665ACPA | Rochester Electronics LLC | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | ICL7665AEPA+ vs ICL7665ACPA |
ICL7665AEPA | Rochester Electronics LLC | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | ICL7665AEPA+ vs ICL7665AEPA |
ICL7665AEPA+ | Maxim Integrated Products | $4.9113 | Power Supply Support Circuit, Fixed, 2 Channel, +1.3VV, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | ICL7665AEPA+ vs ICL7665AEPA+ |
ICL7665AEPA | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | ICL7665AEPA+ vs ICL7665AEPA |