Power Circuits
ICL7663CSA-T
Maxim Integrated Products
Description: Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, 0.150 INCH, SOIC-8

Overview of ICL7663CSA-T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ICL7663CSA-T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICL7663CSA-T by Maxim Integrated Products

ICL7663CSA-T
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
0.150 INCH, SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Line Regulation-Max (%/V)
0.35
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current1-Max
0.04 A
Output Voltage1-Max
16 V
Output Voltage1-Min
1.3 V
Output Voltage1-Nom
5 V
Output Voltage2-Max
16 V
Output Voltage2-Min
1.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Voltage Tolerance-Max
5%
Width
3.9 mm
Want to compare parts?
  1. ICL7663CSA-T
    Maxim Integrated Products
    Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, 0.150 INCH, SOIC-8
    VS

Alternate Parts for ICL7663CSA-T

This table gives cross-reference parts and alternative options found for ICL7663CSA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7663CSA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICL7663CSA Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products ICL7663CSA-T vs ICL7663CSA
Part Number Description Manufacturer Compare
ICL7663ACSA-T Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products ICL7663CSA-T vs ICL7663ACSA-T
ICL7663ESA Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products ICL7663CSA-T vs ICL7663ESA
ICL7663ISA Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products ICL7663CSA-T vs ICL7663ISA
ICL7663AESA-T Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products ICL7663CSA-T vs ICL7663AESA-T
ICL7663AESA+T Low-Power, Adjustable-Output, Positive-Voltage Linear Regulator, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc ICL7663CSA-T vs ICL7663AESA+T
ICL7663BCSA Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products ICL7663CSA-T vs ICL7663BCSA
ICL7663AESA+ Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products ICL7663CSA-T vs ICL7663AESA+
ICL7663ACSA+ Low-Power, Adjustable-Output, Positive-Voltage Linear Regulator, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc ICL7663CSA-T vs ICL7663ACSA+
ICL7663AESA+ Low-Power, Adjustable-Output, Positive-Voltage Linear Regulator, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc ICL7663CSA-T vs ICL7663AESA+
ICL7663CSA Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products ICL7663CSA-T vs ICL7663CSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL7663CSA-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL7663CSA-T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of ICL7663CSA-T would you like to use for your alert(s)?
  • Please alert me when ICL7663CSA-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICL7663CSA-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL7663CSA-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICL7663CSA-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL7663CSA-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL7663CSA-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: