Datasheets
ICL7662CBD by:

Switched Capacitor Converter

Part Details for ICL7662CBD by Renesas Electronics Corporation

Overview of ICL7662CBD by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Computing and Data Storage Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ICL7662CBD-0 Rochester Electronics LLC Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO14, SOIC-14

Part Details for ICL7662CBD

ICL7662CBD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICL7662CBD Part Data Attributes

ICL7662CBD Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
ICL7662CBD Renesas Electronics Corporation Switched Capacitor Converter
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description SOIC-14
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 20 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G14
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Surface Mount YES
Switcher Configuration DOUBLER INVERTER
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Position DUAL

ICL7662CBD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL7662CBD by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL7662CBD by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ICL7662CBD would you like to use for your alert(s)?
  • Please alert me when ICL7662CBD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICL7662CBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL7662CBD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICL7662CBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL7662CBD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL7662CBD by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: