-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Super Voltage Converter, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7716
|
Newark | Ic Dc Dc Step Down Converter, 4A, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:12V, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:45Ma, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Rohs Compliant: Yes |Renesas ICL7660SIPAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3292 |
|
$1.1200 / $2.2900 | Buy Now |
DISTI #
57K3891
|
Newark | Cmos Voltage Converter, 8-Dip, Ic Case/Package:Dip, No. Of Pins:8Pins, Output Current Max:45Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-12V, Adjustable Output Voltage Max:-1.5V, Topology:Doubler, Inverting, Msl:-Rohs Compliant: Yes |Renesas ICL7660SIPAZ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
ICL7660SIPAZ-ND
|
DigiKey | IC REG CHARGE PUMP INV 45MA 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
4369 In Stock |
|
$0.8500 / $1.4200 | Buy Now |
DISTI #
ICL7660SIPAZ
|
Avnet Americas | Charge Pump INV/STPUP -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin PDIP - Rail/Tube (Alt: ICL7660SIPAZ) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 4389 Factory Stock |
|
$0.8636 / $0.9860 | Buy Now |
DISTI #
968-ICL7660SIPAZ
|
Mouser Electronics | Switching Voltage Regulators W/ANNEAL CMOS VAGE CNVRTR IND RoHS: Compliant | 7430 |
|
$0.8920 / $2.0200 | Buy Now |
|
Future Electronics | ICL7660 Series 1.5 - 12 Vin 45 mA 10-35 kHz CMOS Voltage Converter - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8350 / $0.9750 | Buy Now |
|
Renesas Electronics America | IC REG CHARGE PUMP INV 45MA 8DIP Min Qty: 1 Container: Tube | 4369 |
|
$0.8500 / $1.4200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 1600 |
|
$2.3548 | Buy Now |
DISTI #
ICL7660SIPAZ
|
Avnet Silica | Charge Pump INV/STPUP -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin PDIP (Alt: ICL7660SIPAZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7660SIPAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660SIPAZ
Renesas Electronics Corporation
Super Voltage Converter, PDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | E8.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |