Part Details for ICL7660SIBAZT by Intersil Corporation
Overview of ICL7660SIBAZT by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7660SIBAZT | Renesas Electronics Corporation | Super Voltage Converter |
Price & Stock for ICL7660SIBAZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG SWTCHD CAP INV 45MA 8SOIC | 16300 |
|
$0.4372 / $0.5646 | Buy Now |
Part Details for ICL7660SIBAZT
ICL7660SIBAZT CAD Models
ICL7660SIBAZT Part Data Attributes
|
ICL7660SIBAZT
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660SIBAZT
Intersil Corporation
Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks, 4 Days | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | -12 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 35 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ICL7660SIBAZT
This table gives cross-reference parts and alternative options found for ICL7660SIBAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660SIBAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7660SCBAZ-T7 | Renesas Electronics Corporation | Check for Price | Switched Capacitor Converter | ICL7660SIBAZT vs ICL7660SCBAZ-T7 |
ICL7660SCBA-T | Renesas Electronics Corporation | Check for Price | Super Voltage Converter, SOICN, /Reel | ICL7660SIBAZT vs ICL7660SCBA-T |
ICL7660SCBA-T7 | Intersil Corporation | Check for Price | SWITCHED CAPACITOR CONVERTER | ICL7660SIBAZT vs ICL7660SCBA-T7 |
ICL7660SCBAZ-T | Renesas Electronics Corporation | $1.4604 | Super Voltage Converter, SOICN, /Reel | ICL7660SIBAZT vs ICL7660SCBAZ-T |
ICL7660SCBA-T13 | Intersil Corporation | Check for Price | SWITCHED CAPACITOR CONVERTER | ICL7660SIBAZT vs ICL7660SCBA-T13 |
ICL7660SCBA-T13 | Renesas Electronics Corporation | Check for Price | Switched Capacitor Converter | ICL7660SIBAZT vs ICL7660SCBA-T13 |
ICL7660SIBA | Intersil Corporation | Check for Price | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | ICL7660SIBAZT vs ICL7660SIBA |
ICL7660SCBAZ-T13 | Renesas Electronics Corporation | Check for Price | Switched Capacitor Converter | ICL7660SIBAZT vs ICL7660SCBAZ-T13 |
ICL7660SIBA | Harris Semiconductor | Check for Price | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, PDSO8 | ICL7660SIBAZT vs ICL7660SIBA |