Part Details for ICL7660SCBA by Harris Semiconductor
Results Overview of ICL7660SCBA by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7660SCBA Information
ICL7660SCBA by Harris Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ICL7660SCBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 72 |
|
RFQ |
Part Details for ICL7660SCBA
ICL7660SCBA CAD Models
ICL7660SCBA Part Data Attributes
|
ICL7660SCBA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL7660SCBA
Harris Semiconductor
Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, PDSO8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.18 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 17.5 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL7660SCBA
This table gives cross-reference parts and alternative options found for ICL7660SCBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660SCBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7660SCBAZ-T7 | Renesas Electronics Corporation | Check for Price | Switched Capacitor Converter | ICL7660SCBA vs ICL7660SCBAZ-T7 |
ICL7660SCBA | Renesas Electronics Corporation | Check for Price | Super Voltage Converter, SOICN, /Tube | ICL7660SCBA vs ICL7660SCBA |
ICL7660SCBAZ-T13 | Renesas Electronics Corporation | Check for Price | Switched Capacitor Converter | ICL7660SCBA vs ICL7660SCBAZ-T13 |
ICL7660SIBAZT | Intersil Corporation | Check for Price | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | ICL7660SCBA vs ICL7660SIBAZT |
ICL7660SCBA | Rochester Electronics LLC | Check for Price | Switched Capacitor Converter, 0.02A, 35kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | ICL7660SCBA vs ICL7660SCBA |
ICL7660SCBAZ-T | Intersil Corporation | Check for Price | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | ICL7660SCBA vs ICL7660SCBAZ-T |