Part Details for ICL7660ESA+T by Analog Devices Inc
Overview of ICL7660ESA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7660ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICL7660ESAT
|
Mouser Electronics | Switching Voltage Regulators Switched-Capacitor Voltage Converters RoHS: Compliant | 1247 |
|
$3.1300 / $7.7900 | Buy Now |
|
Analog Devices Inc | Switched-Capacitor Voltage Con Min Qty: 1 Package Multiple: 1 | 302 |
|
$2.7750 / $7.0900 | Buy Now |
Part Details for ICL7660ESA+T
ICL7660ESA+T CAD Models
ICL7660ESA+T Part Data Attributes
|
ICL7660ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7660ESA+T
Analog Devices Inc
Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-05-21 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ICL7660ESA+T
This table gives cross-reference parts and alternative options found for ICL7660ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7660ISA+T | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | ICL7660ESA+T vs ICL7660ISA+T |
ICL7660CSA+ | Maxim Integrated Products | $2.8630 | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SOIC-8 | ICL7660ESA+T vs ICL7660CSA+ |
ICL7660CSA+T | Analog Devices Inc | Check for Price | Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | ICL7660ESA+T vs ICL7660CSA+T |
ICL7660CSA | Rochester Electronics LLC | Check for Price | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8 | ICL7660ESA+T vs ICL7660CSA |
ICL7660ISA | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | ICL7660ESA+T vs ICL7660ISA |
ICL7660ISA-T | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | ICL7660ESA+T vs ICL7660ISA-T |
ICL7660ISA+T | Analog Devices Inc | Check for Price | Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | ICL7660ESA+T vs ICL7660ISA+T |
ICL7660ISA-T | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR CONVERTER, 10kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 | ICL7660ESA+T vs ICL7660ISA-T |
ICL7660CSA | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8 | ICL7660ESA+T vs ICL7660CSA |