-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICL7660ESA
|
Mouser Electronics | Switching Voltage Regulators Switched-Capacitor Voltage Converters RoHS: Compliant | 2440 |
|
$3.1500 / $7.8300 | Buy Now |
|
Analog Devices Inc | Switched-Capacitor Voltage Con Package Multiple: 1 | 6713 |
|
$3.1500 / $7.8800 | Buy Now |
DISTI #
ICL7660ESA+
|
TME | PMIC, DC/DC converter, Uin: 1.5÷10VDC, Uout: -10÷10VDC, 20mA, SO8 Min Qty: 1 | 0 |
|
$2.7100 / $4.2200 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7660ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7660ESA+
Analog Devices Inc
Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-21 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ICL7660ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7660ISA+T | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | ICL7660ESA+ vs ICL7660ISA+T |
ICL7660CSA+ | Maxim Integrated Products | $2.8630 | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SOIC-8 | ICL7660ESA+ vs ICL7660CSA+ |
ICL7660CSA+T | Analog Devices Inc | Check for Price | Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | ICL7660ESA+ vs ICL7660CSA+T |
ICL7660CSA | Rochester Electronics LLC | Check for Price | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8 | ICL7660ESA+ vs ICL7660CSA |
ICL7660ISA | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | ICL7660ESA+ vs ICL7660ISA |
ICL7660ISA-T | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | ICL7660ESA+ vs ICL7660ISA-T |
ICL7660ISA+T | Analog Devices Inc | Check for Price | Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | ICL7660ESA+ vs ICL7660ISA+T |
ICL7660ISA-T | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR CONVERTER, 10kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 | ICL7660ESA+ vs ICL7660ISA-T |
ICL7660CSA | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8 | ICL7660ESA+ vs ICL7660CSA |