Part Details for ICL7660CBAZ by Intersil Corporation
Overview of ICL7660CBAZ by Intersil Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7660CBAZ | Renesas Electronics Corporation | CMOS Voltage Converters | |
ICL7660CBAZA | Renesas Electronics Corporation | CMOS Voltage Converters | |
ICL7660CBAZ-T | Renesas Electronics Corporation | CMOS Voltage Converters |
Price & Stock for ICL7660CBAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 10 KHZ SWITCHING FREQ-MAX, PDSO8 | 140 |
|
$1.3650 / $2.7300 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 10 KHZ SWITCHING FREQ-MAX, PDSO8 | 34 |
|
$1.6725 / $2.6760 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 10 KHZ SWITCHING FREQ-MAX, PDSO8 | 5 |
|
$1.9600 / $2.4500 | Buy Now |
|
ComSIT USA | CMOS Voltage Converter Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 30 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 792 |
|
$1.4300 | Buy Now |
Part Details for ICL7660CBAZ
ICL7660CBAZ CAD Models
ICL7660CBAZ Part Data Attributes
|
ICL7660CBAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660CBAZ
Intersil Corporation
CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: 0° to 70°
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ICL7660CBAZ
This table gives cross-reference parts and alternative options found for ICL7660CBAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660CBAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC7660IMX/NOPB | Texas Instruments | $1.6086 | 1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85 | ICL7660CBAZ vs LMC7660IMX/NOPB |
LMC7660IMX | Texas Instruments | Check for Price | 1.5-V to 10-V switched capacitor voltage converter 8-SOIC | ICL7660CBAZ vs LMC7660IMX |
LMC7660IMX/NOPB | National Semiconductor Corporation | Check for Price | IC SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | ICL7660CBAZ vs LMC7660IMX/NOPB |
LMC7660IM | Texas Instruments | Check for Price | 1.5-V to 10-V switched capacitor voltage converter 8-SOIC | ICL7660CBAZ vs LMC7660IM |
ICL7660CBAZ-T | Renesas Electronics Corporation | $0.9836 | CMOS Voltage Converters, SOICN, /Reel | ICL7660CBAZ vs ICL7660CBAZ-T |
LMC7660IM/NOPB | Rochester Electronics LLC | Check for Price | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | ICL7660CBAZ vs LMC7660IM/NOPB |
ICL7660CBA | Harris Semiconductor | Check for Price | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8 | ICL7660CBAZ vs ICL7660CBA |
ICL7660CBAZA-T | Renesas Electronics Corporation | $1.1675 | CMOS Voltage Converters, SOICN, /Reel | ICL7660CBAZ vs ICL7660CBAZA-T |
ICL7660CBA-T | Renesas Electronics Corporation | Check for Price | CMOS Voltage Converters, SOICN, /Reel | ICL7660CBAZ vs ICL7660CBA-T |
LMC7660IM/NOPB | Texas Instruments | Check for Price | 1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85 | ICL7660CBAZ vs LMC7660IM/NOPB |