-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Voltage Converters, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6202
|
Newark | Ic, dc/Dc Converter, cmos, sop,8Pin Rohs Compliant: Yes |Renesas ICL7660AIBAZA-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
84AC6768
|
Newark | Dc-Dc Charge Pump, Doubler/Inv, 85Deg C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:45Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-12V, Adjustable Output Voltage Max:-1.5V, Input Voltage Min:1.5Vrohs Compliant: Yes |Renesas ICL7660AIBAZA-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0300 / $2.1100 | Buy Now |
DISTI #
ICL7660AIBAZA-TCT-ND
|
DigiKey | IC REG CHRG PUMP INV 45MA 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3975 In Stock |
|
$0.8928 / $2.0300 | Buy Now |
DISTI #
ICL7660AIBAZA-T
|
Avnet Americas | Charge Pump INV/STPUP -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin SOIC N T/R - Tape and Reel (Alt: ICL7660AIBAZA-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.8636 / $0.9860 | Buy Now |
DISTI #
968-ICL7660AIBAZA-T
|
Mouser Electronics | Switching Voltage Regulators W/ANNEAL CMOS VAGE CNVRTR IND TAPE & R RoHS: Compliant | 19437 |
|
$0.9110 / $2.0300 | Buy Now |
|
Future Electronics | PB-FREE W/ANNEAL CMOS VOLTAGE CONVERTER 8 SOIC, IND TAPE & R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8750 | Buy Now |
|
Renesas Electronics America | IC REG CHRG PUMP INV 45MA 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 3975 |
|
$0.8928 / $2.0300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 2440 |
|
$1.3672 | Buy Now |
DISTI #
ICL7660AIBAZA-T
|
Avnet Silica | Charge Pump INV/STPUP -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin SOIC N T/R (Alt: ICL7660AIBAZA-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | Fixed 45mA 1.5V12V SOIC-8 DC-DC Converters ROHS | 9286 |
|
$0.6465 / $1.0254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7660AIBAZA-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660AIBAZA-T
Renesas Electronics Corporation
CMOS Voltage Converters, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |