Part Details for ICL7660AIBA by Harris Semiconductor
Overview of ICL7660AIBA by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7660AIBAZA-T | Renesas Electronics Corporation | CMOS Voltage Converters | |
ICL7660AIBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660AIBA | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Tube |
Price & Stock for ICL7660AIBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ICL7660 Switched Capacitor Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3709 |
|
RFQ |
Part Details for ICL7660AIBA
ICL7660AIBA CAD Models
ICL7660AIBA Part Data Attributes
|
ICL7660AIBA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL7660AIBA
Harris Semiconductor
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.165 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL7660AIBA
This table gives cross-reference parts and alternative options found for ICL7660AIBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660AIBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660AIBAZA-T | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660AIBA vs ICL7660AIBAZA-T |
ICL7660AIBA | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660AIBA vs ICL7660AIBA |
ICL7660AIBA-T | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660AIBA vs ICL7660AIBA-T |
ICL7660AIBA-T | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ICL7660AIBA vs ICL7660AIBA-T |
ICL7660ACBA | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660AIBA vs ICL7660ACBA |
ICL7660ACBA | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8, PACKAGE-8 | Rochester Electronics LLC | ICL7660AIBA vs ICL7660ACBA |