Part Details for ICL7653CPA by Rochester Electronics LLC
Overview of ICL7653CPA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL7653CPA
ICL7653CPA CAD Models
ICL7653CPA Part Data Attributes
|
ICL7653CPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICL7653CPA
Rochester Electronics LLC
OP-AMP, 10 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 2000 | |
Width | 7.62 mm |
Alternate Parts for ICL7653CPA
This table gives cross-reference parts and alternative options found for ICL7653CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7653CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7653CSA+ | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICL7653CPA vs ICL7653CSA+ |
ICL7653BCSA | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICL7653CPA vs ICL7653BCSA |
ICL7653CSA-T | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICL7653CPA vs ICL7653CSA-T |
ICL7653CSA | OP-AMP, 10 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, SO-8 | Rochester Electronics LLC | ICL7653CPA vs ICL7653CSA |
ICL7653BCPA | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7653CPA vs ICL7653BCPA |