Part Details for ICL7650SCBA-1ZT by Intersil Corporation
Overview of ICL7650SCBA-1ZT by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7650SCBA-1ZT | Renesas Electronics Corporation | 2MHz, Super Chopper-Stabilized Operational Amplifier | |
ICL7650SCBA-1Z | Renesas Electronics Corporation | 2MHz, Super Chopper-Stabilized Operational Amplifier |
Part Details for ICL7650SCBA-1ZT
ICL7650SCBA-1ZT CAD Models
ICL7650SCBA-1ZT Part Data Attributes
|
ICL7650SCBA-1ZT
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7650SCBA-1ZT
Intersil Corporation
2MHz, Super Chopper-Stabilized Operational Amplifier; PDIP14, PDIP8, SOIC8; Temp Range: 0° to 70°
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, PDIP, SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 14, 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 3162000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for ICL7650SCBA-1ZT
This table gives cross-reference parts and alternative options found for ICL7650SCBA-1ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7650SCBA-1ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7650SCBA-1 | OP-AMP, 8uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ICL7650SCBA-1ZT vs ICL7650SCBA-1 |
ICL7650SCBA-1 | Operational Amplifier, 1 Func, 8uV Offset-Max, CMOS, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ICL7650SCBA-1ZT vs ICL7650SCBA-1 |