There are no models available for this part yet.
Overview of ICL7621DCBAZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7621DCBAZ-T | Renesas Electronics Corporation | Dual/Quad, Low Power CMOS Operational Amplifiers | |
ICL7621DCBAZ | Renesas Electronics Corporation | Dual/Quad, Low Power CMOS Operational Amplifiers |
Price & Stock for ICL7621DCBAZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 20 |
|
RFQ | ||||
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 20000UV OFFSET-MAX, CMOS, PDSO8 | 16 |
|
$18.5000 / $22.5000 | Buy Now |
CAD Models for ICL7621DCBAZ by Intersil Corporation
Part Data Attributes for ICL7621DCBAZ by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
PDIP, SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8, 8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
26 Weeks
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0004 µA
|
Bias Current-Max (IIB) @25C
|
0.00005 µA
|
Common-mode Reject Ratio-Nom
|
91 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
20000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-9 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.16 V/us
|
Supply Current-Max
|
0.5 mA
|
Supply Voltage Limit-Max
|
9 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
480
|
Voltage Gain-Min
|
5600
|
Width
|
3.9 mm
|
Alternate Parts for ICL7621DCBAZ
This table gives cross-reference parts and alternative options found for ICL7621DCBAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7621DCBAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7621DCBAZ-T | Dual/Quad, Low Power CMOS Operational Amplifiers; PDIP8, SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ICL7621DCBAZ vs ICL7621DCBAZ-T |
Related Parts for ICL7621DCBAZ
-
ICL7621DCPAZOperational Amplifiers
-
STM32F469NIH6Microcontrollers
-
ADUM1447ARSZOther Analog ICs
-
ICL7660SIBAZSwitching Regulator or Controllers
-
ICL7107CM44ZTAnalog to Digital Converters
-
FDT458PPower Field-Effect Transistors
-
NCP301HSN30T1GPower Management Circuits
-
ADM1491EBRZ-REEL7Line Driver or Receivers
-
LM1117MPX-3.3Linear Regulator ICs