-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual/Quad, Low Power CMOS Operational Amplifiers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7621DCBAZ-T | Renesas Electronics Corporation | Dual/Quad, Low Power CMOS Operational Amplifiers | |
ICL7621DCBAZ | Renesas Electronics Corporation | Dual/Quad, Low Power CMOS Operational Amplifiers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICL7621DCBAZ-T-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7582 / $1.8269 | Buy Now |
DISTI #
ICL7621DCBAZ-T
|
Avnet Americas | OP Amp Dual GP ?8V/16V 8-Pin SOIC N T/R - Tape and Reel (Alt: ICL7621DCBAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.2500 | Buy Now |
DISTI #
968-ICL7621DCBAZ-T
|
Mouser Electronics | Operational Amplifiers - Op Amps W/ANNEAL OPAMP 2X 0 5MHZ 0 05NA COM RoHS: Compliant | 1157 |
|
$1.8200 / $3.6300 | Buy Now |
|
Future Electronics | ICL7621 Series 16 V 480 kHz Dual/Quad Low Power CMOS Operational Amp - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$1.7900 | Buy Now |
DISTI #
ICL7621DCBAZ-T
|
Avnet Silica | OP Amp Dual GP �8V/16V 8-Pin SOIC N T/R (Alt: ICL7621DCBAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7621DCBAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7621DCBAZ-T
Renesas Electronics Corporation
Dual/Quad, Low Power CMOS Operational Amplifiers, SOICN, /Reel
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 91 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.16 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 480 | |
Width | 3.9 mm |