Part Details for ICL7600IJD by Intersil Corporation
Overview of ICL7600IJD by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ICL7600IJD
ICL7600IJD CAD Models
ICL7600IJD Part Data Attributes:
|
ICL7600IJD
Intersil Corporation
Buy Now
|
Compare Parts:
ICL7600IJD
Intersil Corporation
ICL7600IJD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL7600IJD
This table gives cross-reference parts and alternative options found for ICL7600IJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7600IJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7601IJD | Operational Amplifier, 1 Func, BIPolar, CDIP14 | Harris Semiconductor | ICL7600IJD vs ICL7601IJD |
SG3217J | Operational Amplifier, 1 Func, BIPolar, CDIP14, | Linfinity Microelectronics | ICL7600IJD vs SG3217J |
SG1217J/883C | Operational Amplifier, 1 Func, BIPolar, CDIP14, | Linfinity Microelectronics | ICL7600IJD vs SG1217J/883C |
SG3217N | Operational Amplifier, 1 Func, BIPolar, PDIP14, | Linfinity Microelectronics | ICL7600IJD vs SG3217N |
SG1217J/883B | Operational Amplifier, 1 Func, BIPolar, CDIP14, | Linfinity Microelectronics | ICL7600IJD vs SG1217J/883B |