Part Details for ICL7149CM44 by Harris Semiconductor
Overview of ICL7149CM44 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for ICL7149CM44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL7149CM44-600026-ND
|
DigiKey | ANALOG CIRCUIT, 1 FUNC, BIPOLAR, Min Qty: 56 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
235 In Stock |
|
$5.4000 | Buy Now |
|
Rochester Electronics | Analog Circuit, 1 Func, BIPolar, PQFP44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 235 |
|
$4.4100 / $5.1900 | Buy Now |
Part Details for ICL7149CM44
ICL7149CM44 CAD Models
ICL7149CM44 Part Data Attributes
|
ICL7149CM44
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL7149CM44
Harris Semiconductor
Analog Circuit, 1 Func, BIPolar, PQFP44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2.4 mA | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |