-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, 3 1/2 Digit A/D Converter, 40-PDIP-600_MIL, 40 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7136CPLZ | Renesas Electronics Corporation | 3 1/2 Digit LCD/LED, Low Power Display, A/D Converters with Overrange Recovery |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICL7136CPL
|
Mouser Electronics | LCD Drivers Low-Power, 3 1/2 Digit A/D Converter RoHS: Compliant | 66 |
|
$11.8400 / $17.4800 | Buy Now |
DISTI #
V36:1790_26372945
|
Arrow Electronics | 1-Channel Single ADC Dual Slope 3 1/2Digit LCD 40-Pin PDIP W Tube RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 10 Weeks Date Code: 1803 | Americas - 51 |
|
$11.3290 | Buy Now |
|
Analog Devices Inc | Low-Power, 3 1/2 Digit A/D Con Package Multiple: 1 | 1133 |
|
$11.0400 / $22.0700 | Buy Now |
DISTI #
60945260
|
Verical | 1-Channel Single ADC Dual Slope 3 1/2Digit LCD 40-Pin PDIP W Tube RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1803 | Americas - 50 |
|
$11.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7136CPL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7136CPL+
Analog Devices Inc
Low-Power, 3 1/2 Digit A/D Converter, 40-PDIP-600_MIL, 40 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 40-PDIP-600_MIL | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-PDIP-600_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.07 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for ICL7136CPL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7136CPL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7136CPL | Rochester Electronics LLC | Check for Price | ADC, Dual-Slope, 1 Func, 1 Channel, PDIP40, PLASTIC, MS-011-AC, DIP-40 | ICL7136CPL+ vs ICL7136CPL |
ICL7136CPL | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | ICL7136CPL+ vs ICL7136CPL |
ICL7136CJL | Intersil Corporation | Check for Price | ICL7136CJL | ICL7136CPL+ vs ICL7136CJL |
MAX131CPL-3 | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, MS-011AC, DIP-40 | ICL7136CPL+ vs MAX131CPL-3 |
MAX131CPL+ | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | ICL7136CPL+ vs MAX131CPL+ |
MAX131CPL+3 | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40 | ICL7136CPL+ vs MAX131CPL+3 |
TC7136ACPL | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40 | ICL7136CPL+ vs TC7136ACPL |
ICL7136CPLZ | Intersil Corporation | Check for Price | 3 1/2 Digit LCD/LED, Low Power Display, A/D Converters with Overrange Recovery; MQFP44, PDIP40; Temp Range: 0° to 70° | ICL7136CPL+ vs ICL7136CPLZ |