Part Details for ICL7136CJL by Maxim Integrated Products
Overview of ICL7136CJL by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL7136CJL
ICL7136CJL CAD Models
ICL7136CJL Part Data Attributes:
|
ICL7136CJL
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7136CJL
Maxim Integrated Products
ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40, CERDIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERDIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ICL7136CJL
This table gives cross-reference parts and alternative options found for ICL7136CJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7136CJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX131CPL+3 | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40 | Maxim Integrated Products | ICL7136CJL vs MAX131CPL+3 |
ICL7136CPL | ADC, Dual-Slope, 1 Func, 1 Channel, PDIP40, PLASTIC, MS-011-AC, DIP-40 | Rochester Electronics LLC | ICL7136CJL vs ICL7136CPL |
TC7136CPL | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PDIP40 | Microchip Technology Inc | ICL7136CJL vs TC7136CPL |
MAX131CPL-3 | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, MS-011AC, DIP-40 | Maxim Integrated Products | ICL7136CJL vs MAX131CPL-3 |
ICL7136CPL+ | Low-Power, 3 1/2 Digit A/D Converter, 40-PDIP-600_MIL, 40 Pins, 0 to 70C | Analog Devices Inc | ICL7136CJL vs ICL7136CPL+ |
TC7136ACPL | 1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | ICL7136CJL vs TC7136ACPL |
ICL7136CPL | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, MS-011-AC, DIP-40 | Intersil Corporation | ICL7136CJL vs ICL7136CPL |
ICL7136CJL | A/D Converter, 1 Func, CMOS, CDIP40 | Harris Semiconductor | ICL7136CJL vs ICL7136CJL |
ICL7136CPLZ | 3 1/2 Digit LCD/LED, Low Power Display, A/D Converters with Overrange Recovery; MQFP44, PDIP40; Temp Range: 0° to 70° | Intersil Corporation | ICL7136CJL vs ICL7136CPLZ |