Part Details for ICL7136CDL by Harris Semiconductor
Overview of ICL7136CDL by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for ICL7136CDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL7136CDL-ND
|
DigiKey | 3 1/2 DIGIT, LED DISPLAY, ADC Min Qty: 27 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1538 In Stock |
|
$11.1600 | Buy Now |
|
Rochester Electronics | 3 1/2 DIGIT LCD, LOW POWER DISPLAY, A/D CONVERTER WITH OVERRANGE RECOVERY ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1538 |
|
$9.1200 / $10.7300 | Buy Now |
Part Details for ICL7136CDL
ICL7136CDL CAD Models
ICL7136CDL Part Data Attributes
|
ICL7136CDL
Harris Semiconductor
Buy Now
|
Compare Parts:
ICL7136CDL
Harris Semiconductor
A/D Converter, 1 Func, CMOS, CDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-XDIP-T40 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.05% | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 7-SEGMENT | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |