Part Details for ICL7135CMH+D by Maxim Integrated Products
Overview of ICL7135CMH+D by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7135CMH+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1748
|
Newark | Adc, 4.5Digit, Dual Slope, Mqfp-44, No. Of Digits:4.5 Digits, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Parallel, Uart, Supply Voltage Type:Dual (+/-), Supply Voltage Min:4V, Supply Voltage Max:6V Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7135CMH+D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ICL7135CMH+D-ND
|
DigiKey | IC DISPLAY DRVR 4.5DIGIT 44MQFP Min Qty: 96 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.0515 | Buy Now |
Part Details for ICL7135CMH+D
ICL7135CMH+D CAD Models
ICL7135CMH+D Part Data Attributes:
|
ICL7135CMH+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7135CMH+D
Maxim Integrated Products
ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PQFP44, 10 X 10 MM, 2.0 MM, ROHS COMPLIANT, MS-022AB, MQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 2.0 MM, ROHS COMPLIANT, MS-022AB, MQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, BINARY CODED DECIMAL | |
Output Format | PARALLEL, 4 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for ICL7135CMH+D
This table gives cross-reference parts and alternative options found for ICL7135CMH+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7135CMH+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7135CMH+D | 4 1/2 Digit ADC with Multiplexed BCD Outputs, 44-MQFP-10X10X2.0(+3.2), 44 Pins, 0 to 70C | Analog Devices Inc | ICL7135CMH+D vs ICL7135CMH+D |
ICL7135CMH-TD | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PQFP44, 10 X 10 MM, 2.0 MM, MS-022AB, MQFP-44 | Maxim Integrated Products | ICL7135CMH+D vs ICL7135CMH-TD |
ICL7135CMH+TD | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PQFP44, 10 X 10 MM, 2.0 MM, ROHS COMPLIANT, MS-022AB, MQFP-44 | Maxim Integrated Products | ICL7135CMH+D vs ICL7135CMH+TD |