Part Details for ICL7117CPL+ by Analog Devices Inc
Results Overview of ICL7117CPL+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7117CPL+ Information
ICL7117CPL+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ICL7117CPL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICL7117CPL
|
Mouser Electronics | LED Display Drivers 3 1/2 Digit ADC with Direct LCD Display/ RoHS: Compliant | 95 |
|
$11.6500 / $20.2500 | Buy Now |
|
Analog Devices Inc | 3 1/2 Digit ADC with Direct LC Package Multiple: 1 | 14 |
|
$9.3200 / $20.2500 | Buy Now |
Part Details for ICL7117CPL+
ICL7117CPL+ CAD Models
ICL7117CPL+ Part Data Attributes
|
ICL7117CPL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7117CPL+
Analog Devices Inc
3 1/2 Digit ADCs with Display Hold, 40-PDIP-600_MIL, 40 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 40-PDIP-600_MIL | |
Package Description | ROHS COMPLIANT,PLASTIC, MS-011AC, DIP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-PDIP-600_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1985-09-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.07 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
Alternate Parts for ICL7117CPL+
This table gives cross-reference parts and alternative options found for ICL7117CPL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7117CPL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7117ACPL | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40 | ICL7117CPL+ vs TC7117ACPL |
ICL7117CPL | Harris Semiconductor | Check for Price | ADC, Dual-Slope, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40 | ICL7117CPL+ vs ICL7117CPL |
TC7117ACPL | Teledyne Technologies Inc | Check for Price | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | ICL7117CPL+ vs TC7117ACPL |
TC7117ACPLG | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, DIP-40 | ICL7117CPL+ vs TC7117ACPLG |
ICL7117CJL | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40, CERDIP-40 | ICL7117CPL+ vs ICL7117CJL |
ICL7117CPL | Intersil Corporation | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40 | ICL7117CPL+ vs ICL7117CPL |
TC7117IJL | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, CDIP40, CERDIP-40 | ICL7117CPL+ vs TC7117IJL |
ICL7117CPL+ | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, ROHS COMPLIANT,PLASTIC, MS-011AC, DIP-40 | ICL7117CPL+ vs ICL7117CPL+ |
TC7117ACPL | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 13-Bit, 1 Func, 1 Channel, CMOS, PDIP40, PLASTIC, DIP-40 | ICL7117CPL+ vs TC7117ACPL |
ICL7117CPL | General Electric Solid State | Check for Price | A/D Converter, 1 Func, CMOS, PDIP40, | ICL7117CPL+ vs ICL7117CPL |