Part Details for ICL7109IJL by Intersil Corporation
Results Overview of ICL7109IJL by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7109IJL Information
ICL7109IJL by Intersil Corporation is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ICL7109IJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADC, DUAL-SLOPE, 12-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, WORD ACCESS, CMOS, CDIP40 | 16 |
|
$26.0000 | Buy Now |
Part Details for ICL7109IJL
ICL7109IJL CAD Models
ICL7109IJL Part Data Attributes
|
ICL7109IJL
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7109IJL
Intersil Corporation
1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, CDIP40
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 6.2 V | |
Analog Input Voltage-Min | -9 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL7109IJL
This table gives cross-reference parts and alternative options found for ICL7109IJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7109IJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7109CPL+ | Maxim Integrated Products | $20.3580 | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | ICL7109IJL vs ICL7109CPL+ |
ICL7109MDL/883B | Harris Semiconductor | Check for Price | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40 | ICL7109IJL vs ICL7109MDL/883B |
TC7109IJL | Microchip Technology Inc | Check for Price | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, CDIP40, CERDIP-40 | ICL7109IJL vs TC7109IJL |
TC7109CPL | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | ICL7109IJL vs TC7109CPL |
ICL7109CPL | General Electric Solid State | Check for Price | A/D Converter, 13-Bit, 1 Func, CMOS, PDIP40, | ICL7109IJL vs ICL7109CPL |
ICL7109MDL | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40, 0.600 INCH, CERAMIC DIP-40 | ICL7109IJL vs ICL7109MDL |
ICL7109IPL | Intersil Corporation | Check for Price | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40 | ICL7109IJL vs ICL7109IPL |
ICL7109IDL | Harris Semiconductor | Check for Price | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40 | ICL7109IJL vs ICL7109IDL |