-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 1/2 Digit A/D Converters, 44-MQFP-10X10X2.0(+3.2), 44 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7107CMH+D by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICL7107CMHD
|
Mouser Electronics | LED Display Drivers 3 1/2 Digit A/D Converter RoHS: Compliant | 172 |
|
$7.4800 / $14.0100 | Buy Now |
|
Analog Devices Inc | 3 1/2 Digit A/D Converter Package Multiple: 1 | 973 |
|
$6.2200 / $14.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7107CMH+D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICL7107CMH+D
Analog Devices Inc
3 1/2 Digit A/D Converters, 44-MQFP-10X10X2.0(+3.2), 44 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 44-MQFP-10X10X2.0(+3.2) | |
Package Description | ROHS COMPLIANT, MQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 44-MQFP-10X10X2.0(+3.2) | |
Reach Compliance Code | compliant | |
Date Of Intro | 1984-10-01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-XQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10.0075 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | UNSPECIFIED | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.0075 mm |
This table gives cross-reference parts and alternative options found for ICL7107CMH+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7107CMH+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7107CMH-D | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, MQFP-44 | ICL7107CMH+D vs ICL7107CMH-D |
The recommended power-on sequence is to apply V+ first, followed by V-, and then the input signals. This ensures proper operation and prevents latch-up.
To ensure proper output voltage swing, use a pull-up resistor (e.g., 1 kΩ) to V+ for the output stage. This helps maintain the output voltage swing and prevents it from drooping under load.
The ICL7107CMH+D can drive up to 100 pF of capacitive load. Exceeding this limit may cause oscillations or instability in the output signal.
To minimize noise and interference, use a low-pass filter (e.g., RC filter) at the output stage, and ensure good PCB layout practices, such as separating analog and digital grounds, and using shielding and grounding techniques.
During power-down or brownout conditions, the ICL7107CMH+D's output stage will go into a high-impedance state, and the device will consume minimal power. However, it's essential to ensure that the power supply voltage does not drop below the minimum specified voltage to prevent latch-up or other unintended behavior.