Part Details for ICL7104-14CPL by Harris Semiconductor
Overview of ICL7104-14CPL by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ICL7104-14CPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL7104-14CPL-ND
|
DigiKey | 14 BIT, MICROPROCESSOR-COMPATIBL Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
939 In Stock |
|
$30.5400 | Buy Now |
|
Rochester Electronics | ICL7104 - 14-BIT, MICROPROCESSOR-COMPATIBLE, 2-CHIP, A/D CONVERTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 939 |
|
$26.2100 / $30.8400 | Buy Now |
Part Details for ICL7104-14CPL
ICL7104-14CPL CAD Models
ICL7104-14CPL Part Data Attributes
|
ICL7104-14CPL
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL7104-14CPL
Harris Semiconductor
ADC, Dual-Slope, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4 V | |
Analog Input Voltage-Min | -4 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0061% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |