Part Details for ICL500D05MIB by Eaton Bussmann
Overview of ICL500D05MIB by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL500D05MIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1949
|
Newark | Thermistor, Icl Ntc, 5 Ohm, 5Mm Disc Rohs Compliant: Yes |Eaton Bussmann ICL500D05MIB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2926 |
|
$0.1080 / $0.1550 | Buy Now |
DISTI #
283-ICL500D05MIB-ND
|
DigiKey | ICL 5 OHM 20% 2A 7MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
202 In Stock |
|
$0.0629 / $0.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0463 / $0.0660 | Buy Now |
DISTI #
000000000006420619
|
Sager | NTC Thermistors ICL family, 5 ohm, I lead, 5 mm size, 2550 Beta, J Beta Tol., B1 Beta Def. Min Qty: 1000 | 0 |
|
$0.0500 / $0.0587 | Buy Now |