Part Details for ICL2210008-01 by Honeywell Sensing and Control
Overview of ICL2210008-01 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for ICL2210008-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C0893
|
Newark | Inrush Current Limiter, Product Range:Icl Series, Disc Size:22Mm, Resistance (25°C):10Ohm, Approvals:-, Maximum Energy Rating At 25°C:-, Maximum Steady State Current At 25°C:8A, No. Of Pins:2Pins, Operating Current:8A Rohs Compliant: Yes |Honeywell ICL2210008-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 | Buy Now |
DISTI #
480-3174-ND
|
DigiKey | ICL 10 OHM 20% 8A 22MM Min Qty: 1 Lead time: 73 Weeks Container: Bulk |
791 In Stock |
|
$6.4320 / $12.4100 | Buy Now |
DISTI #
785-ICL2210008-01
|
Mouser Electronics | Inrush Current Limiters 10 OHM 8A Curent Limite Inrush RoHS: Compliant | 594 |
|
$6.4500 / $10.4700 | Buy Now |
DISTI #
70014925
|
RS | Thermistor, Inrush Cur Lim, Res 10 Ohms, Tol +/-20%, Radial, -40degc | Honeywell ICL2210008-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 73 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5200 / $11.2000 | RFQ |
|
Onlinecomponents.com | Thermistor 10 Ohm 20% 2-Pin Radial RoHS: Compliant |
1090 In Stock |
|
$6.0900 / $10.0300 | Buy Now |
DISTI #
ICL221000801-HON
|
TME | ICL2210008-01 Min Qty: 5 | 1000 |
|
$7.8354 / $9.4093 | Buy Now |
DISTI #
000000000000338948
|
Sager | Inrush Current Limiters 10 OHM 8A Curent Limite Inrush Min Qty: 1000 | 0 |
|
$9.3800 | Buy Now |
DISTI #
C1S315200108350
|
Chip1Stop | Thermistor 10 Ohm 20% 2-Pin Radial RoHS: Compliant | 1000 |
|
$6.9900 / $8.6700 | Buy Now |
|
Master Electronics | Thermistor 10 Ohm 20% 2-Pin Radial RoHS: Compliant |
1090 In Stock |
|
$6.0900 / $10.0300 | Buy Now |
Part Details for ICL2210008-01
ICL2210008-01 CAD Models
ICL2210008-01 Part Data Attributes
|
ICL2210008-01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ICL2210008-01
Honeywell Sensing and Control
NTC Thermistor, 10ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Honeywell | |
Manufacturer Series | ICL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 10 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |