Part Details for ICL200D20MIC by Eaton Bussmann
Overview of ICL200D20MIC by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL200D20MIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1917
|
Newark | Thermistor, Icl Ntc, 2 Ohm, 20Mm Disc Rohs Compliant: Yes |Eaton Bussmann ICL200D20MIC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$1.1600 / $1.7800 | Buy Now |
DISTI #
283-ICL200D20MIC-ND
|
DigiKey | ICL NTC 2 OHM 2800 BETA B1 20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
190 In Stock |
|
$0.6930 / $1.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6500 / $0.8900 | Buy Now |
DISTI #
000000000006420560
|
Sager | NTC Thermistors ICL family, 2 ohm, I lead, 20 mm size, 2800 Beta, J Beta Tol., B1 Beta Def. | 0 |
|
Buy Now |