Part Details for ICL200D18MIC by Eaton Bussmann
Overview of ICL200D18MIC by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL200D18MIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1916
|
Newark | Thermistor, Icl Ntc, 2 Ohm, 18Mm Disc Rohs Compliant: Yes |Eaton Bussmann ICL200D18MIC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$0.7900 / $1.2200 | Buy Now |
DISTI #
283-ICL200D18MIC-ND
|
DigiKey | ICL NTC 2 OHM 2750 BETA B1 18MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
111 In Stock |
|
$0.4782 / $1.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4340 / $0.5900 | Buy Now |
DISTI #
000000000006420559
|
Sager | NTC Thermistors ICL family, 2 ohm, I lead, 18 mm size, 2750 Beta, J Beta Tol., B1 Beta Def. | 0 |
|
Buy Now |