Part Details for ICL200D15MIC by Eaton Bussmann
Overview of ICL200D15MIC by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL200D15MIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-ICL200D15MIC-ND
|
DigiKey | ICL NTC 2 OHM 2700 BETA B1 15MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2304 / $0.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2010 / $0.2740 | Buy Now |
DISTI #
000000000006420558
|
Sager | NTC Thermistors ICL family, 2 ohm, I lead, 15 mm size, 2700 Beta, J Beta Tol., B1 Beta Def. | 0 |
|
Buy Now |