Part Details for ICL1580003-01 by Honeywell Sensing and Control
Overview of ICL1580003-01 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for ICL1580003-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C0891
|
Newark | Thermal-Thermistors |Honeywell ICL1580003-01 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 | Buy Now |
DISTI #
480-ICL1580003-01-ND
|
DigiKey | ICL Min Qty: 1000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4360 | Buy Now |
DISTI #
785-ICL1580003-01
|
Mouser Electronics | Inrush Current Limiters THERMISTORS RoHS: Compliant | 0 |
|
$8.2600 | Order Now |
DISTI #
V36:1790_07422951
|
Arrow Electronics | Thermistor 80 Ohm 20% 2-Pin Radial RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2326 | Americas - 1 |
|
$12.7178 | Buy Now |
|
Onlinecomponents.com | Thermistor 80 Ohm 20% 2-Pin Radial RoHS: Compliant | 0 |
|
$5.6200 / $15.4000 | Buy Now |
DISTI #
73171381
|
Verical | Thermistor 80 Ohm 20% 2-Pin Radial RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 1 |
|
$12.7178 | Buy Now |
|
Powell Electronics | Thermistors Min Qty: 1000 | 200 |
|
$4.8300 / $6.0400 | Buy Now |
DISTI #
000000000000030730
|
Sager | Inrush Current Limiters THERMISTORS Min Qty: 1000 | 0 |
|
$7.9300 | Buy Now |
|
Master Electronics | Thermistor 80 Ohm 20% 2-Pin Radial RoHS: Compliant | 0 |
|
$5.6200 / $15.4000 | Buy Now |
Part Details for ICL1580003-01
ICL1580003-01 CAD Models
ICL1580003-01 Part Data Attributes
|
ICL1580003-01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ICL1580003-01
Honeywell Sensing and Control
NTC Thermistor, 80ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 80 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |