Part Details for ICL1220002-01 by Honeywell Sensing and Control
Overview of ICL1220002-01 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL1220002-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4630
|
Newark | Thermal-Thermistors/Honeywell |Honeywell ICL1220002-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $4.5700 | Buy Now |
DISTI #
2266-ICL1220002-01-ND
|
DigiKey | THERMAL-THERMISTORS Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
104 In Stock |
|
$3.4200 / $3.5600 | Buy Now |
|
Onlinecomponents.com | Thermistor 20 Ohm 20% 2-Pin Radial |
104 Partner Stock |
|
$3.7600 / $6.5600 | Buy Now |
DISTI #
Honeywell ICL1220002-01
|
PEI Genesis | NTC Thermistor 20ohm THM | 104 |
|
Buy Now | |
DISTI #
000000000000338939
|
Sager | Inrush Current Limiters 20Ohm 2-Pin Thermistor | 0 |
|
Buy Now | |
|
Master Electronics | Thermistor 20 Ohm 20% 2-Pin Radial |
104 Partner Stock |
|
$3.7600 / $6.5600 | Buy Now |
Part Details for ICL1220002-01
ICL1220002-01 CAD Models
ICL1220002-01 Part Data Attributes:
|
ICL1220002-01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ICL1220002-01
Honeywell Sensing and Control
NTC Thermistor, 20ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FENWAL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | ICL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 20 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |