Part Details for ICL100D30MIC by Eaton Corporation
Results Overview of ICL100D30MIC by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL100D30MIC Information
ICL100D30MIC by Eaton Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ICL100D30MIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICL100D30MIC
|
Avnet Americas | Thermistor NTC 1Ohm 20% 170s 2-Pin Radial Leaded Bulk - Bulk (Alt: ICL100D30MIC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3443 / $1.4332 | Buy Now |
DISTI #
504-ICL100D30MIC
|
Mouser Electronics | NTC Thermistors ICL family, 1 ohm, I lead, 30 mm size, 2800 Beta, J Beta Tol., B1 Beta Def. RoHS: Compliant | 148 |
|
$1.3800 / $3.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Bulk |
0 Bulk |
|
$1.4900 / $1.5400 | Buy Now |
Part Details for ICL100D30MIC
ICL100D30MIC CAD Models
ICL100D30MIC Part Data Attributes
|
ICL100D30MIC
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL100D30MIC
Eaton Corporation
NTC Thermistor, 1ohm, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 34 mm | |
Package Length | 34 mm | |
Package Style | Radial | |
Package Width | 8 mm | |
Packing Method | BULK | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 2800 K | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |