Part Details for ICL100D11MIB by Eaton Bussmann
Results Overview of ICL100D11MIB by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL100D11MIB Information
ICL100D11MIB by Eaton Bussmann is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ICL100D11MIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1878
|
Newark | Thermistor, Icl Ntc, 1 Ohm, 11Mm Disc Rohs Compliant: Yes |Eaton Bussmann ICL100D11MIB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1660 | Buy Now |
DISTI #
283-ICL100D11MIB-ND
|
DigiKey | ICL 1 OHM 20% 6A 12MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
581 In Stock |
|
$0.1160 / $0.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0910 / $0.1310 | Buy Now |
DISTI #
000000000006420493
|
Sager | NTC Thermistors ICL family, 1 ohm, I lead, 11 mm size, 2500 Beta, J Beta Tol., B1 Beta Def. Min Qty: 500 | 0 |
|
$0.0987 / $0.1159 | Buy Now |