There are no models available for this part yet.
Overview of ICL-286-S7-T by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ICL-286-S7-T by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 52 |
|
RFQ |
CAD Models for ICL-286-S7-T by 3M Interconnect
Part Data Attributes for ICL-286-S7-T by 3M Interconnect
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP28
|
Housing Material
|
POLYESTER
|
Number of Contacts
|
28
|
Alternate Parts for ICL-286-S7-T
This table gives cross-reference parts and alternative options found for ICL-286-S7-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL-286-S7-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL-286-S7-T | DIP28, IC SOCKET | 3M Electronics | ICL-286-S7-T vs ICL-286-S7-T |