There are no models available for this part yet.
Overview of ICK SMD A 17 MI by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for ICK SMD A 17 MI by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77367003
|
Verical | Heat sinks dil -ic plcc and smd RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 363 |
|
$1.6800 / $1.9600 | Buy Now | |
DISTI #
ICKSMDA17MI
|
TME | Heatsink: extruded, grilled, natural, L: 17mm, W: 6.3mm, H: 4.8mm Min Qty: 1 | 363 |
|
$1.3800 / $1.7500 | Buy Now |