Part Details for ICH7512S3V3 by XP Power
Results Overview of ICH7512S3V3 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICH7512S3V3 Information
ICH7512S3V3 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ICH7512S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2352
|
Newark | Dc/Dc Converter, 75W, 3.3V, 15A, Power Supply Applications:Ite, Dc/Dc Converter Type:Half Brick, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.2300 / $93.1300 | Buy Now |
DISTI #
1470-4374-ND
|
DigiKey | DC DC CONVERTER 3.3V 50W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$93.1300 | Buy Now |
DISTI #
209-ICH7512S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 75W RoHS: Compliant | 0 |
|
$83.8200 / $93.1300 | Order Now |
DISTI #
70808828
|
RS | DC-DC Converter, 75W | XP Power ICH7512S3V3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$83.8200 / $93.1300 | RFQ |
DISTI #
ICH7512S3V3
|
TME | Converter: DC/DC, 75W, Uin: 9÷18VDC, Uout: 3.3VDC, Iout: 15A, THT, ICH Min Qty: 1 | 0 |
|
$95.8900 | RFQ |