Part Details for ICH7512S12 by XP Power
Overview of ICH7512S12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICH7512S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K5903
|
Newark | Dc/Dc Converter, 75W, 12V, 6.25A, Power Supply Applications:Ite, Dc/Dc Converter Type:Half Brick, Input Ratio:2:1, Output Power Max:75W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:6.25A Rohs Compliant: Yes |Xp Power ICH7512S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.2300 / $93.1300 | Buy Now |
DISTI #
1470-4370-ND
|
DigiKey | DC DC CONVERTER 12V 75W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$93.1300 | Buy Now |
DISTI #
209-ICH7512S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 75W RoHS: Compliant | 5 |
|
$83.2200 / $95.0000 | Buy Now |
DISTI #
70808824
|
RS | DC-DC Converter, 75W | XP Power ICH7512S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$89.2900 / $94.9900 | RFQ |
DISTI #
ICH7512S12
|
TME | Converter: DC/DC, 75W, Uin: 9÷18VDC, Uout: 12VDC, Iout: 6.25A, THT Min Qty: 1 | 0 |
|
$95.8900 | RFQ |
|
Neutron USA | Power Supply, DC-DC CONVERTER, 75W | 5 |
|
$227.0100 | Buy Now |