There are no models available for this part yet.
Overview of ICH5048S3V3 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ICH5048S3V3 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82X2344
|
Newark | Dc/Dc Converter, 50W, 3.3V, 10A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Width:57.9Mm Rohs Compliant: Yes |Xp Power ICH5048S3V3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.6700 / $78.1800 | Buy Now | |
DISTI #
1470-4363-ND
|
DigiKey | DC DC CONVERTER 3.3V 33W Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$65.6703 / $78.1800 | Buy Now | |
DISTI #
209-ICH5048S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 50W RoHS: Compliant | 0 |
|
$65.6700 / $78.1800 | Order Now | |
DISTI #
70808817
|
RS | DC-DC Converter, 50W | XP Power ICH5048S3V3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$74.9600 / $79.7500 | RFQ | |
DISTI #
ICH5048S3V3
|
TME | Converter: DC/DC, 50W, Uin: 36÷75V, Uout: 3.3VDC, Iout: 10A, THT, ICH Min Qty: 1 | 0 |
|
$80.4900 | RFQ | |
Neutron USA | Power Supply, DC-DC CONVERTER, 50W | 3 |
|
$168.1900 | Buy Now |
CAD Models for ICH5048S3V3 by XP Power
Part Data Attributes for ICH5048S3V3 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Part Package Code
|
MODULE
|
Package Description
|
METAL PACKAGE-9
|
Pin Count
|
9
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-MDMA-P9
|
Length
|
61 mm
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Output Voltage-Max
|
3.63 V
|
Output Voltage-Min
|
2.97 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
13.2 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
50 W
|
Trim/Adjustable Output
|
YES
|
Width
|
57.9 mm
|