Part Details for ICH5024WS12 by XP Power
Overview of ICH5024WS12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICH5024WS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M0114
|
Newark | Dc/Dc Converter, 50W, 12V, 4.16A, Power Supply Applications:Ite, Dc/Dc Converter Type:Half Brick, Input Ratio:4:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:4.16A Rohs Compliant: Yes |Xp Power ICH5024WS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.4500 / $130.3000 | Buy Now |
DISTI #
1470-4354-ND
|
DigiKey | DC DC CONVERTER 12V 50W Min Qty: 1 Lead time: 12 Weeks Container: Box |
26 In Stock |
|
$109.4508 / $130.3000 | Buy Now |
DISTI #
209-ICH5024WS12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 50W, 4:1 INPUT RoHS: Compliant | 10 |
|
$117.1900 / $130.2900 | Buy Now |
DISTI #
70808808
|
RS | DC-DC Converter, 50W, 4:1 INPUT | XP Power ICH5024WS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$121.0700 / $131.6000 | RFQ |
DISTI #
ICH5024WS12
|
TME | Converter: DC/DC, 50W, Uin: 9÷36VDC, Uout: 12VDC, Iout: 4.16A, THT Min Qty: 1 | 0 |
|
$107.6600 | RFQ |
|
Neutron USA | Power Supply, DC-DC CONVERTER, 50W, 4:1INPUT | 36 |
|
$301.7800 | Buy Now |
Part Details for ICH5024WS12
ICH5024WS12 CAD Models
ICH5024WS12 Part Data Attributes
|
ICH5024WS12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ICH5024WS12
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for ICH5024WS12
This table gives cross-reference parts and alternative options found for ICH5024WS12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICH5024WS12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPD150-024-12-VM-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | ICH5024WS12 vs LPD150-024-12-VM-050 |
MT050-024-12M-PTO | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | ICH5024WS12 vs MT050-024-12M-PTO |
VI-LCW1-MYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH5024WS12 vs VI-LCW1-MYH1-CC |
VI-LC11-IY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH5024WS12 vs VI-LC11-IY-CC |
VI-LCW1-EYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH5024WS12 vs VI-LCW1-EYH1 |
VI-LCW1-IYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH5024WS12 vs VI-LCW1-IYH1-CC |
LPD150-024-12-PM-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | ICH5024WS12 vs LPD150-024-12-PM-050 |
VI-LCW1-EY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | ICH5024WS12 vs VI-LCW1-EY |
PQA50-D24-S12-DH | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | CUI Inc | ICH5024WS12 vs PQA50-D24-S12-DH |
KHHD004A2B41Z | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS AND REACH COMPLIANT, 1/16TH BRICK, TH-8 | GE Power Electronics Inc | ICH5024WS12 vs KHHD004A2B41Z |