Part Details for ICH-0932-SGT by Samtec Inc
Overview of ICH-0932-SGT by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT1569AC-J3-33E-0000.932000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for ICH-0932-SGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICH-0932-SGT
|
Avnet Americas | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: ICH-0932-SGT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0900 / $3.6400 | Buy Now |
DISTI #
000000000000125425
|
Sager | IC & Component Sockets | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0900 / $3.6400 | Buy Now |