Part Details for ICH-0932-MGT by Samtec Inc
Overview of ICH-0932-MGT by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8609324G113765E1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors,Standard Hybrid Header, Type M, Right Angle, Solder-to-Board, 24 Position, 8 Insert, 2.54mm (0.1inch) Centerline | |
89093-202LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Right Angle, Press-Fit. | |
5159009326394110LF | Amphenol Communications Solutions | DIN TYP F RA HDR LFCNR |
Price & Stock for ICH-0932-MGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICH-0932-MGT
|
Avnet Americas | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: ICH-0932-MGT) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3800 / $5.1700 | Buy Now |
DISTI #
000000000000125423
|
Sager | IC & Component Sockets | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3800 / $5.1700 | Buy Now |