-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 33W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2387
|
Newark | Dc/Dc Converter, 3.63V, 6A, Power Supply Applications:Ite, Output Power Max:21.8W, Output Voltage Min:600Mv, Output Voltage Max:3.63V, Output Current Max:6A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Dosa Rohs Compliant: Yes |Tdk-Lambda ICG05006A006V-003-R Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6700 | Buy Now |
DISTI #
285-2236-1-ND
|
DigiKey | DC DC CONVERTER 0.6-3.63V Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
399 In Stock |
|
$14.0049 / $17.1100 | Buy Now |
DISTI #
967-ICG05006A006V03R
|
Mouser Electronics | Non-Isolated DC/DC Converters 2.4-5.5Vin6A SMT POL .6-3.63Vout NegLogi RoHS: Compliant | 0 |
|
$12.6700 | Order Now |
DISTI #
70563049
|
RS | Power Supply, ,Non Isolated, Surface Mount, Input 5VDC, Output 0.63.63V 6A (EPC) | TDK-Lambda ICG05006A006V-003-R RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1200 / $16.2500 | RFQ |
|
Onlinecomponents.com | Non-isolated SMT Point of Load DC-DC Converter - 33W - Vin: 2.4 to 5.6V - Vout: 0.6 to 3.64V RoHS: Compliant | 399 Factory Stock |
|
$13.0700 / $35.8000 | Buy Now |
|
Master Electronics | Non-isolated SMT Point of Load DC-DC Converter - 33W - Vin: 2.4 to 5.6V - Vout: 0.6 to 3.64V RoHS: Compliant | 399 Factory Stock |
|
$13.0700 / $35.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICG05006A006V-003-R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ICG05006A006V-003-R
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 33W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, UL, VDE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Length | 12.2 mm | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Ripple Voltage (Main Out) | 0.0053 Vrms | |
Total Power Output-Max | 33 W | |
Width | 12.2 mm |