Part Details for ICFX5EI-X by Panduit Corp
Overview of ICFX5EI-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICFX5EI-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0308
|
Newark | Inside Corner Fitting For Use With Ldp5 And Lds5 Raceway. Rohs Compliant: Yes |Panduit ICFX5EI-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$42.7500 / $49.2500 | Buy Now |
DISTI #
ICFX5EI-X-ND
|
DigiKey | FITTING PWR INS CRNR LDP5 IVRY Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5450 | Buy Now |
DISTI #
ICFX5EI-X
|
Avnet Americas | Cable Accessories Power Rated Inside Corner Fitting Acrylonitrile Butadiene Styrene Electric Ivory - Bulk (Alt: ICFX5EI-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$4.0000 | Buy Now |
DISTI #
644-ICFX5EI-X
|
Mouser Electronics | Wire Ducting & Raceways LDS5/LDPH5 PWR Rtd Inside Corner F RoHS: Compliant | 0 |
|
$4.1000 / $4.5200 | Order Now |
DISTI #
71790484
|
RS | Inside corner fitting for use with LDPH5 and LDS5 raceway, Electric Ivory, ABS | Panduit ICFX5EI-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8900 / $4.1800 | RFQ |
DISTI #
PANICFX5EI-X
|
Heilind Electronics | LDS5 LDPH5 POWER RATED F INSIDE CORNER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Inside corner fitting for use with LDPH5 and LDS5 raceway, Electric Ivory, ABS, Length 2.11 in. RoHS: Compliant |
1 In Stock |
|
$4.0000 / $5.1400 | Buy Now |
DISTI #
000000000000623509
|
Sager | Wire Ducting & Raceways LDS5/LDPH5 PWR Rtd Inside Corner F Min Qty: 10 | 0 |
|
$3.0900 / $4.0300 | Buy Now |
|
Master Electronics | Inside corner fitting for use with LDPH5 and LDS5 raceway, Electric Ivory, ABS, Length 2.11 in. RoHS: Compliant |
1 In Stock |
|
$4.0000 / $5.1400 | Buy Now |
Part Details for ICFX5EI-X
ICFX5EI-X CAD Models
ICFX5EI-X Part Data Attributes:
|
ICFX5EI-X
Panduit Corp
Buy Now
|
Compare Parts:
ICFX5EI-X
Panduit Corp
|
Samacsys Manufacturer | Panduit |