There are no models available for this part yet.
Overview of ICFX3EI-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ICFX3EI-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H0305
|
Newark | Inside Corner Fitting For Use With Ldp3 And Lds3 Raceway. Rohs Compliant: Yes |Panduit ICFX3EI-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$40.3600 / $50.7400 | Buy Now | |
DISTI #
ICFX3EI-X-ND
|
DigiKey | FITTING PWR INS CRNR LDP3 IVRY Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2900 | Buy Now | |
DISTI #
ICFX3EI-X
|
Avnet Americas | Cable Accessories Inside Corner Fitting Polyvinyl Chloride Ivory - Bulk (Alt: ICFX3EI-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7800 | Buy Now | |
DISTI #
644-ICFX3EI-X
|
Mouser Electronics | Wire Ducting & Raceways LDS3/LDPH3 PWR Rtd Inside Corner F RoHS: Compliant | 0 |
|
$3.8000 / $4.4000 | Order Now | |
DISTI #
71790480
|
RS | Inside corner fitting for use with LDPH3 and LDS3 raceway, Electric Ivory, ABS | Panduit ICFX3EI-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6700 / $3.9400 | RFQ | |
DISTI #
PANICFX3EI-X
|
Heilind Electronics | LDS3 LDPH3 POWER RATED F INSIDE CORNER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Inside corner fitting for use with LDPH3 and LDS3 raceway, Electric Ivory, ABS, Length 1.83 in. RoHS: Compliant |
10 In Stock |
|
$3.7800 / $4.4100 | Buy Now | ||
DISTI #
000000000000623503
|
Sager | Wire Ducting & Raceways LDS3/LDPH3 PWR Rtd Inside Corner F Min Qty: 10 | 0 |
|
$2.9100 / $3.8100 | Buy Now | |
Master Electronics | Inside corner fitting for use with LDPH3 and LDS3 raceway, Electric Ivory, ABS, Length 1.83 in. RoHS: Compliant |
10 In Stock |
|
$3.7800 / $4.4100 | Buy Now |