Part Details for ICFC5EI-X by Panduit Corp
Overview of ICFC5EI-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICFC5EI-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICFC5EI-X-ND
|
DigiKey | FITTING INS CRNR LD/LDP/CD5 IVRY Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0048 | Buy Now |
DISTI #
ICFC5EI-X
|
Avnet Americas | Cable Accessories Bend Radius Inside Corner Fitting Rigid Polyvinyl Chloride Electric Ivory - Bulk (Alt: ICFC5EI-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$2.8000 | Buy Now |
DISTI #
644-ICFC5EI-X
|
Mouser Electronics | Wire Ducting & Raceways LD5/LDPH5 Bend Radi Inside Corner Fi RoHS: Compliant | 0 |
|
$2.9500 / $3.7300 | Order Now |
DISTI #
71790474
|
RS | Inside corner fitting, use with LD5, LDPH5, and LDS5 raceway, Electric Ivory, AB | Panduit ICFC5EI-X RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7600 / $3.0000 | RFQ |
DISTI #
PANICFC5EI-X
|
Heilind Electronics | LD5 / LDPH5 Bend Radius Fi Inside Corner | Americas - 0 in Stock |
|
$2.7344 / $3.5000 | Buy Now |
|
Onlinecomponents.com | Inside corner fitting for use with LD5, LDPH5, and LDS5 raceway, Electric Ivory, ABS, Length 2.11 in. RoHS: Compliant |
90 In Stock |
|
$2.8000 / $3.2700 | Buy Now |
DISTI #
51643819
|
Verical | ICFC5EIX Min Qty: 50 Package Multiple: 50 Date Code: 1610 | Americas - 50 |
|
$4.3311 | Buy Now |
DISTI #
000000000000623493
|
Sager | Wire Ducting & Raceways LD5/LDPH5 Bend Radi Inside Corner Fi Min Qty: 50 | 0 |
|
$2.1600 / $2.8200 | Buy Now |
|
Master Electronics | Inside corner fitting for use with LD5, LDPH5, and LDS5 raceway, Electric Ivory, ABS, Length 2.11 in. RoHS: Compliant |
90 In Stock |
|
$2.8000 / $3.2700 | Buy Now |