Part Details for ICF18L45F08B2IO by Carlo Gavazzi Holding AG
Overview of ICF18L45F08B2IO by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICF18L45F08B2IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6222
|
Newark | Ind Prox Sensor, 8Mm, M18, 30Vdc, Cable, Product Range:Icf Series, Sensing Range Max:8Mm, Sensor Output Type:Push Pull, Npn/Pnp, Spst-No/Spst-Nc, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M18 Rohs Compliant: Yes |Carlo Gavazzi ICF18L45F08B2IO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.2000 / $73.6000 | Buy Now |
DISTI #
1864-ICF18L45F08B2IO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$73.6000 | Buy Now |
DISTI #
225-ICF18L45F08B2IO
|
Mouser Electronics | Proximity Sensors IND PROX SENS. ICF18 CABLE LONG IO-LINK FLUSH RoHS: Compliant | 3 |
|
$67.6400 / $76.0000 | Buy Now |
DISTI #
74025361
|
RS | Inductive Proximity Sensor, Cylindrical, 45mm M18 Housing, Flush, PUR Cable, IO | Carlo Gavazzi Inc. ICF18L45F08B2IO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$73.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$64.0000 / $70.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$64.0000 / $70.9100 | Buy Now |
Part Details for ICF18L45F08B2IO
ICF18L45F08B2IO CAD Models
ICF18L45F08B2IO Part Data Attributes
|
ICF18L45F08B2IO
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICF18L45F08B2IO
Carlo Gavazzi Holding AG
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Carlo Gavazzi | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE |