Part Details for ICF12005A007V-006-R by TDK Corporation
Overview of ICF12005A007V-006-R by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ICF12005A007V-006-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICF12005A007V-006-
|
Avnet Americas | Module DC-DC 1-OUT 0.7V to 5.5V 5A 24.7W 10-Pin SMD - Tape and Reel (Alt: ICF12005A007V-006-) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$12.4043 | Buy Now |
Part Details for ICF12005A007V-006-R
ICF12005A007V-006-R CAD Models
ICF12005A007V-006-R Part Data Attributes
|
ICF12005A007V-006-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ICF12005A007V-006-R
TDK Corporation
DC-DC Regulated Power Supply Module, 16.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, UL, VDE | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Length | 12.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.7 V | |
Peak Reflow Temperature (Cel) | 260 | |
Ripple Voltage (Main Out) | 0.0053 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 16.5 W | |
Width | 12.2 mm |