Part Details for ICF10WH-X by Panduit Corp
Overview of ICF10WH-X by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICF10WH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2180
|
Newark | Ld10 Low Voltage Inside Corner Fitting Rohs Compliant: Yes |Panduit ICF10WH-X Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.2400 | Buy Now |
DISTI #
298-12304-ND
|
DigiKey | FITTING INS CRNR LD/LDP/CD10 WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
27 In Stock |
|
$1.9256 / $2.3000 | Buy Now |
DISTI #
ICF10WH-X
|
Avnet Americas | Cable Accessories Low Voltage Inside Corner Fitting Acrylonitrile Butadiene Styrene White - Bulk (Alt: ICF10WH-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
644-ICF10WH-X
|
Mouser Electronics | Wire Ducting & Raceways LD10 Low Voltage Inside Corn Fitting RoHS: Compliant | 50 |
|
$1.9200 / $2.3000 | Buy Now |
DISTI #
71790455
|
RS | Inside corner fitting for use with LD10 raceway, White, ABS | Panduit ICF10WH-X RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 / $2.3000 | RFQ |
DISTI #
PANICF10WH-X
|
Heilind Electronics | LD10 LOW VOLTAGE INSIDE CORNER FITTING | Americas - 0 in Stock |
|
$1.9219 / $2.4600 | Buy Now |
|
Onlinecomponents.com | Inside corner fitting for use with LD10 raceway, White, ABS, Length 1.88 in. RoHS: Compliant |
250 In Stock 4580 Factory Stock |
|
$1.9700 / $2.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 90 |
|
$1.3440 / $2.6880 | Buy Now |
|
Quest Components | 72 |
|
$1.8000 / $3.6000 | Buy Now | |
DISTI #
000000000000081210
|
Sager | Wire Ducting & Raceways LD10 Low Voltage Inside Corn Fitting Min Qty: 50 | 0 |
|
$1.5200 / $1.9800 | Buy Now |
Part Details for ICF10WH-X
ICF10WH-X CAD Models
ICF10WH-X Part Data Attributes:
|
ICF10WH-X
Panduit Corp
Buy Now
|
Compare Parts:
ICF10WH-X
Panduit Corp
|
Samacsys Manufacturer | Panduit |